- RS Stock No.:
- 877-8818
- Mfr. Part No.:
- AD8057ARTZ-R2
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 877-8818
- Mfr. Part No.:
- AD8057ARTZ-R2
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
High Speed Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 325MHz |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 1150V/µs |
Maximum Operating Frequency | 100 kHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 55 dB |
Maximum Input Voltage | 12 V |
Offset Voltage | 5mV |
Height | 1.3mm |
Width | 1.7mm |
Typical Input Voltage Noise Density | 7nV/√Hz |
Dimensions | 3 x 1.7 x 1.3mm |
Input Voltage Range | 3 → 12 V |
Minimum Input Voltage | 3 V |
Length | 3mm |