- RS Stock No.:
- 740-5904
- Mfr. Part No.:
- NJM2100D
- Manufacturer:
- Nisshinbo Micro Devices
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
HK$11.476
Units | Per unit | Per Pack* |
5 - 45 | HK$11.476 | HK$57.38 |
50 - 120 | HK$11.13 | HK$55.65 |
125 - 495 | HK$10.788 | HK$53.94 |
500 - 1245 | HK$10.556 | HK$52.78 |
1250 + | HK$10.328 | HK$51.64 |
*price indicative |
- RS Stock No.:
- 740-5904
- Mfr. Part No.:
- NJM2100D
- Manufacturer:
- Nisshinbo Micro Devices
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low Noise Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 12MHz |
Typical Dual Supply Voltage | ±3V |
Typical Slew Rate | 4V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 80 dB |
Height | 3.4mm |
Dimensions | 8.8 x 6.4 x 3.4mm |
Width | 6.4mm |
Length | 8.8mm |