- RS Stock No.:
- 732-0702
- Mfr. Part No.:
- LM158JG
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 732-0702
- Mfr. Part No.:
- LM158JG
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | CDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 700kHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.3V/µs |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Height | 4.57mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Length | 9.6mm |
Width | 6.67mm |
Dimensions | 9.6 x 6.67 x 4.57mm |