- RS Stock No.:
- 731-3716
- Mfr. Part No.:
- BA4584FV-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 731-3716
- Mfr. Part No.:
- BA4584FV-E2
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low Noise Operational Amplifiers, ROHM Semiconductor
Operational Amplifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 4 → 9 V |
Typical Gain Bandwidth Product | 5MHz |
Typical Dual Supply Voltage | ±2 → ±4.5V |
Typical Slew Rate | 5V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 110 dB |
Height | 1.05mm |
Width | 4.4mm |
Length | 5mm |
Dimensions | 5 x 4.4 x 1.05mm |