MCP6001T-E/LT Microchip, Op Amp, RRIO, 1MHz, 1.8 → 6 V, 5-Pin SC-70
- RS Stock No.:
- 724-0606
- Mfr. Part No.:
- MCP6001T-E/LT
- Manufacturer:
- Microchip
The image is for reference only, please refer to product details and specifications
View all Op Amps
On back order for despatch 20/02/2024, delivery within 3 working days
Price Each (In a Pack of 5)
Was HK$4.342
You pay
HK$4.02
units | Per unit | Per Pack* |
5 - 745 | HK$4.02 | HK$20.10 |
750 - 1495 | HK$3.922 | HK$19.61 |
1500 + | HK$3.86 | HK$19.30 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 724-0606
- Mfr. Part No.:
- MCP6001T-E/LT
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
MCP6001/6002/6004 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 6 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.6V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 112 dB |
Dimensions | 2.25 x 1.35 x 1mm |
Width | 1.35mm |
Length | 2.25mm |
Typical Input Voltage Noise Density | 28nV/√Hz |
Height | 1mm |