- RS Stock No.:
- 620-0111
- Mfr. Part No.:
- OPA847ID
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 620-0111
- Mfr. Part No.:
- OPA847ID
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
High-Speed Operational Amplifiers, OPA Series, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 3.9GHz |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 950V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 98 dB |
Dimensions | 4.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Length | 4.9mm |
Width | 3.91mm |
Typical Input Voltage Noise Density | 0.85nV/√Hz |