- RS Stock No.:
- 620-0060
- Mfr. Part No.:
- OPA656U
- Manufacturer:
- Texas Instruments
On back order for despatch 13/05/2024, delivery within 3 working days
Added
Price Each
HK$104.64
Units | Per unit |
1 - 18 | HK$104.64 |
19 - 37 | HK$102.01 |
38 + | HK$100.43 |
- RS Stock No.:
- 620-0060
- Mfr. Part No.:
- OPA656U
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
JFET Input Op Amp, OPA Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 230MHz |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 290V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 65 dB |
Height | 1.58mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |
Width | 3.91mm |
Typical Input Voltage Noise Density | 7nV/√Hz |