- RS Stock No.:
- 229-6399
- Mfr. Part No.:
- NCV20064DR2G
- Manufacturer:
- onsemi
2500 In stock for delivery within 3 working days
Added
Price Each (On a Reel of 2500)
HK$4.269
Units | Per unit | Per Reel* |
2500 - 5000 | HK$4.269 | HK$10,672.50 |
7500 - 10000 | HK$4.183 | HK$10,457.50 |
12500 + | HK$4.10 | HK$10,250.00 |
*price indicative |
- RS Stock No.:
- 229-6399
- Mfr. Part No.:
- NCV20064DR2G
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor is quad operational amplifier with 3 MHz of gain bandwidth product and has a slew rate of 1.2 V/s while consuming only 125 μA of quiescent current per channel. As it is a CMOS device, high input impedance and low bias currents make it ideal for interfacing to a wide variety of signal sensors.
Faster slewing and speed
Wide dynamic range
Low power operation
Wide operating temperature
Wide dynamic range
Low power operation
Wide operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 3MHz |
Rail to Rail | Rail to Rail Input/Output |