- RS Stock No.:
- 178-2398
- Mfr. Part No.:
- NJM12904M
- Manufacturer:
- Nisshinbo Micro Devices
Discontinued product
- RS Stock No.:
- 178-2398
- Mfr. Part No.:
- NJM12904M
- Manufacturer:
- Nisshinbo Micro Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
General Purpose Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DMP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 12 V |
Typical Gain Bandwidth Product | 1.5MHz |
Typical Slew Rate | 0.7V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 100 dB |
Dimensions | 5 x 5 x 1.6mm |
Length | 5mm |
Height | 1.6mm |
Width | 5mm |