Recently searched

    NJU7036SE3-TE2 Nisshinbo Micro Devices, CMOS, Op Amp, RRO, 400kHz, 2.7 → 5.5 V, 20-Pin PCSP

    The image is for reference only, please refer to product details and specifications

    Subtotal (1 reel of 2000 units)**

    HK$20,692.00

    Add to Basket
    Select or type quantity
    On back order for despatch 26/03/2026, delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2000 +HK$10.346HK$20,692.00

    **price indicative

    RS Stock No.:
    173-2508
    Mfr. Part No.:
    NJU7036SE3-TE2
    Manufacturer:
    Nisshinbo Micro Devices
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nisshinbo Micro Devices

    Amplifier Type

    CMOS

    Mounting Type

    Surface Mount

    Package Type

    PCSP

    Power Supply Type

    Single

    Number of Channels per Chip

    2

    Pin Count

    20

    Typical Single Supply Voltage

    2.7 → 5.5 V

    Typical Gain Bandwidth Product

    400kHz

    Typical Slew Rate

    0.7V/µs

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +85 °C

    Rail to Rail

    Rail to Rail Output

    Typical Voltage Gain

    100 dB

    Width

    3.5mm

    Dimensions

    3.5 x 3.5 x 0.82mm

    Typical Input Voltage Noise Density

    60nV/√Hz

    Height

    0.82mm

    Length

    3.5mm