MCP6001T-E/LT Microchip, Op Amp, RRIO, 1MHz, 1.8 → 6 V, 5-Pin SC-70
- RS Stock No.:
- 165-3344
- Mfr. Part No.:
- MCP6001T-E/LT
- Manufacturer:
- Microchip
The image is for reference only, please refer to product details and specifications
View all Op Amps
On back order for despatch 25/07/2023, delivery within 3 working days
Price Each (On a Reel of 3000)
HK$3.691
units | Per unit | Per Reel* |
3000 - 12000 | HK$3.691 | HK$11,073.00 |
15000 + | HK$3.322 | HK$9,966.00 |
*price indicative |
- RS Stock No.:
- 165-3344
- Mfr. Part No.:
- MCP6001T-E/LT
- Manufacturer:
- Microchip
- COO (Country of Origin):
- TH
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP6001/6002/6004 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 6 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.6V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 112 dB |
Rail to Rail | Rail to Rail Input/Output |
Height | 1mm |
Width | 1.35mm |
Dimensions | 2.25 x 1.35 x 1mm |
Typical Input Voltage Noise Density | 28nV/√Hz |
Length | 2.25mm |