- RS Stock No.:
- 102-5582
- Mfr. Part No.:
- OPA656U
- Manufacturer:
- Texas Instruments
On back order for despatch 09/05/2024, delivery within 3 working days
Added
Price Each (In a Tube of 75)
HK$105.957
Units | Per unit | Per Tube* |
75 - 75 | HK$105.957 | HK$7,946.775 |
150 - 225 | HK$103.837 | HK$7,787.775 |
300 + | HK$101.761 | HK$7,632.075 |
*price indicative |
- RS Stock No.:
- 102-5582
- Mfr. Part No.:
- OPA656U
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
JFET Input Op Amp, OPA Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 230MHz |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 290V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 65 dB |
Rail to Rail | No |
Typical Input Voltage Noise Density | 7nV/√Hz |
Length | 4.9mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Width | 3.91mm |