- RS Stock No.:
- 100-3865
- Mfr. Part No.:
- OPA4277UA
- Manufacturer:
- Texas Instruments
On back order for despatch 04/03/2026, delivery within 3 working days
Added
Price Each (In a Tube of 50)
HK$83.277
Units | Per unit | Per Tube* |
50 - 50 | HK$83.277 | HK$4,163.85 |
100 - 150 | HK$81.611 | HK$4,080.55 |
200 + | HK$79.979 | HK$3,998.95 |
*price indicative |
- RS Stock No.:
- 100-3865
- Mfr. Part No.:
- OPA4277UA
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.8V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 140 dB |
Width | 3.91mm |
Height | 1.58mm |
Length | 8.65mm |
Dimensions | 8.65 x 3.91 x 1.58mm |
Typical Input Voltage Noise Density | 12nV/√Hz |