Nut Drivers

Nut drivers are handheld tools used to quickly and efficiently tighten and loosen nuts and bolts. Also known as nut spinners or socket drivers, they resemble screwdrivers but feature an integrated socket instead of a screw bit. This allows the socket to fit directly over the fastening for a secure grip. The most common type is the hex nut driver, designed for hexagonal nuts and bolts. At RS, you’ll find a wide selection of nut drivers, including insulated options for electrical work.

How do Nut Drivers Work?

Nut drivers function simply, much like screwdrivers. The hexagonal socket at the end fits neatly over a nut or bolt head, and by turning the handle clockwise or anti-clockwise, you can tighten or loosen the fastening. They rely on hand-applied torque, making them best suited for light to medium-duty work. For tasks that need more force, T-handle nut drivers allow you to use both hands for extra leverage. When even higher torque is required, a longer-handled spanner or a torque wrench is the better option.

Benefits of Using Nut Drivers

Nut drivers are practical tools that make fastening and loosening nuts much easier, especially for light to medium-duty tasks. Their design offers several key advantages:

  • Efficient Fastening: The integrated socket allows quick and precise tightening or loosening without slipping.
  • Better Control: The screwdriver-style handle gives you accuracy and stability when working on small or delicate parts.
  • Reduced Hand Fatigue: Lightweight construction and ergonomic grips make them comfortable to use over extended periods.

Types of Nut Drivers

We offer a range of nut drivers to suit every application, solid and hollow shafts, flexible shafts, and insulated versions rated up to 1000 V. Some key types include:

Hex Nut Driver/Hex Driver Set

Standard nut drivers with a hex-shaped socket. These are your go-to tools for general-purpose fastening with different socket sizes in a set.

Deep Nut Drivers

These have a deeper shaft than standard drivers. Great for loosening or tightening nuts that are recessed or hard to reach, such as in gearbox covers or behind panels.

Flexible Nut Drivers

Features a bendable or swivel shaft, allowing access to the nut in awkward or tight spaces where a rigid shaft can’t reach.

Insulated Nut Drivers

Designed for work around live electrical circuits. These drivers protect you up to around 1000 V, helping to prevent shocks and other electrical hazards.

Precision Nut Driver Set

Smaller, fine-tipped nut drivers for delicate or small-scale work, ideal for electronics, instrumentation, or lighting hardware.

Nut Driver Sets for Versatile Use

Nut driver sets are complete sets of different-sized drivers that give you more flexibility and versatility on the job. A typical set includes 3 to 10 pieces, often combining both metric and imperial sizes, with each driver having its own corresponding socket size. Most sets come in a storage case (box, tray, or tool wrap) to keep tools organised and portable. Options include nut driver bit sets, precision nut driver sets, and hex nut driver sets. Some driver sets have hollow shafts for longer bolts, and others are insulated for electrical safety.

At RS, you’ll find different types of nut driver sets suited for light-duty home use or more demanding industrial applications, with electric nut driver sets and bolt driver sets also available.

Applications of Nut Drivers Across Industries

Nut drivers are versatile tools used across multiple industries to make fastening and loosening nuts quick, precise, and efficient.

Automotive and Mechanical

Nut drivers are frequently used in automotive settings to loosen or tighten small nuts on engine parts, secure fasteners in brake assemblies, and adjust components such as headlight mounts. For example, removing bolts on alternators or working with trim panels often uses hex nut drivers for precision and control.

Electrical and Electronics

In electrical and electronics work, insulated nut drivers are essential for safely working around live circuits. They are used to fasten terminal blocks, secure nuts on control panels, and assemble circuit boards. Precision sets help in fixing components, such as potentiometers or standoffs in electronics manufacturing or repair.

Plumbing and HVAC

Nut drivers are helpful in HVAC for installing thermostats, securing duct mounts, or tightening hose clamps. Plumbers use them on pipe fittings, shut-off valves, and junction box nuts.

DIY and Home Use

For homeowners and DIY enthusiasts, nut drivers are handy for furniture assembly, installing light fixtures, fixing bicycles, or tightening hardware on appliances.

How to Choose the Right Nut Driver?

Selecting the appropriate nut driver ensures efficiency and precision. Consider the following factors:

  • Shaft Type: Solid shafts are durable for general use; hollow shafts allow for threading bolts through the nut driver; flexible shafts are ideal for accessing tight or angled spaces.
  • Socket Size: Choose between metric and imperial sizes to match the fasteners you're working with.
  • Handle: Ergonomic handles provide comfort during extended use; insulated handles are essential for electrical work to prevent shocks.
  • Single Tool vs. Set: A single tool is convenient for specific tasks; a set offers versatility for various applications and sizes.

Why Choose RS for Nut Drivers?

For reliable and professional-quality nut drivers and nut driver sets, RS offers a wide selection from top brands like Facom, Wera, and SAM. You can buy online for next-day delivery or branch collection, or call us directly.

At RS, we ensure fast and reliable delivery for nut drivers and nut driver sets and other tools like breaker bars, wire strippers, and more. For more details about delivery in Hong Kong, please refer to our delivery page.

547 Products showing for Nut Drivers

Results per page