- RS Stock No.:
- 895-1583
- Mfr. Part No.:
- 0263.250MXL
- Manufacturer:
- Littelfuse
40 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 10)
HK$20.748
Units | Per unit | Per Pack* |
10 - 10 | HK$20.748 | HK$207.48 |
20 - 40 | HK$20.127 | HK$201.27 |
50 - 240 | HK$19.504 | HK$195.04 |
250 - 990 | HK$19.088 | HK$190.88 |
1000 + | HK$18.673 | HK$186.73 |
*price indicative |
- RS Stock No.:
- 895-1583
- Mfr. Part No.:
- 0263.250MXL
- Manufacturer:
- Littelfuse
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Littelfuse 263 Series Fuses
Littelfuse PICO 263 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 250mA |
Lead Orientation | Axial |
Voltage Rating | 250V ac |
Fuse Speed | FF |
Body Material | Epoxy Coated |
Body Diameter | 3.94mm |
Body Height | 7.11mm |
Wire Length | 27.78mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |