- RS Stock No.:
- 905-5419
- Mfr. Part No.:
- 716TX
- Manufacturer:
- Red Lion
3 In stock for delivery within 3 working days
Added
Price Each
HK$11,900.70
Units | Per unit |
1 + | HK$11,900.70 |
- RS Stock No.:
- 905-5419
- Mfr. Part No.:
- 716TX
- Manufacturer:
- Red Lion
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Red Lion Ethernet switch
The Red Lion managed industrial Ethernet switches has 16- I/O(bidirectional) ports. It provides uncompromising performance in harsh environments including features like N-Ring, VLAN, Quality of Service (QoS), port mirroring, IGMP and SNMP. These network management features provide best in class visibility and uptime performance. The 700 managed industrial Ethernet switches feature between 8 and 16 ports, offering 100Base port speeds. These managed switches provide a combination of copper and fibre ports for maximum flexibility.
Features and Benefits
Plug and play deployment with IGMP auto-configuration
N-View monitoring provides real-time switch diagnostics
Ideally suited to use as N-Ring or N-Link manager
Layer 2 managed industrial Ethernet switches
Rugged enclosure supports deployment in extreme environments
Powerful network management
Gigabit copper, fibre and SFP options
Operating temperature ranges between -40°C and 60°C
Bus type is RJ45
Metal enclosure
DIN rail mounting
Built-in redundancy
N-View monitoring provides real-time switch diagnostics
Ideally suited to use as N-Ring or N-Link manager
Layer 2 managed industrial Ethernet switches
Rugged enclosure supports deployment in extreme environments
Powerful network management
Gigabit copper, fibre and SFP options
Operating temperature ranges between -40°C and 60°C
Bus type is RJ45
Metal enclosure
DIN rail mounting
Built-in redundancy
Applications
Automation
Utilities
Monitoring and tracking
Utilities
Monitoring and tracking
Certifications
CE
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 16 |
Series | 716TX |