- RS Stock No.:
- 803-0955
- Mfr. Part No.:
- 74VHC157MTC
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 803-0955
- Mfr. Part No.:
- 74VHC157MTC
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
74VHC Family, Fairchild Semiconductors
Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74VHC Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 0.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |