- RS Stock No.:
- 169-6051
- Mfr. Part No.:
- DG405DJ-E3
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
On back order for despatch 22/07/2024, delivery within 3 working days
Added
Price Each (In a Tube of 25)
HK$34.567
Units | Per unit | Per Tube* |
25 - 25 | HK$34.567 | HK$864.175 |
50 - 75 | HK$33.816 | HK$845.40 |
100 + | HK$33.065 | HK$826.625 |
*price indicative |
- RS Stock No.:
- 169-6051
- Mfr. Part No.:
- DG405DJ-E3
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches (Dual), Vishay Semiconductor
Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.43 x 7.87 x 4.45mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |