- RS Stock No.:
- 168-1504
- Mfr. Part No.:
- BU4551BF-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 168-1504
- Mfr. Part No.:
- BU4551BF-E2
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Analog switch series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup built in circuit from 1 to 4. It is able to be used with various applications.
Low power consumption
Wide operating supply voltage (3V to 16 (18) V)
High input impedance
L-TTL2 input and LS-TTL1 can be driven directly.
Pin compatible with 4S, 4000B series
Function compatible with 4S, 4000B series
Wide lineup of package
Linearity with excellent transfer characteristics
Wide operating supply voltage (3V to 16 (18) V)
High input impedance
L-TTL2 input and LS-TTL1 can be driven directly.
Pin compatible with 4S, 4000B series
Function compatible with 4S, 4000B series
Wide lineup of package
Linearity with excellent transfer characteristics
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOP |
Dimensions | 10 x 4.4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |