- RS Stock No.:
- 164-8273
- Mfr. Part No.:
- DG508BEY-T1-E3
- Manufacturer:
- Vishay
115 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$20.696
Units | Per unit | Per Pack* |
5 - 20 | HK$20.696 | HK$103.48 |
25 + | HK$20.444 | HK$102.22 |
*price indicative |
- RS Stock No.:
- 164-8273
- Mfr. Part No.:
- DG508BEY-T1-E3
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The DG506B and DG507B are high performance analog multiplexers. Their ultra-low switch charge injection, low channel capacitance, and low leakage level allows them to achieve superior switching performance. The DG506B is a 16-channel single-ended analog multiplexer designed to connect one of sixteen inputs to a common output as determined by a 4-bit binary address (A0, A1, A2, A3). The DG507B is a dual 8-channel differential analog multiplexer designed to connect one of eight differential inputs to a common dual output as determined by its 3-bit binary address (A0, A1, A2). Break-before-make switching action protects against momentary crosstalk between adjacent channels. An on channel conducts current equally well in both directions.
Operate with single or dual power supply
V+ to V- analog signal swing range
44 V power supply maximum rating
TTL compatible logic
Reduced switching errors
Reduced glitching
Improved data throughput
Reduced power consumption
Increased ruggedness
V+ to V- analog signal swing range
44 V power supply maximum rating
TTL compatible logic
Reduced switching errors
Reduced glitching
Improved data throughput
Reduced power consumption
Increased ruggedness
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.55mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |