- RS Stock No.:
- 164-8045
- Mfr. Part No.:
- DG2535EDN-T1-GE4
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 164-8045
- Mfr. Part No.:
- DG2535EDN-T1-GE4
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The DG2535E and DG2733E are low voltage, low on-resistance, dual single-pole/double-throw (SPDT) monolithic CMOS analog switches designed for high performance switching of analog signals. Combining low-power, high speed, low on-resistance, and small package size, the DG2535E and DG2733E are ideal for portable and battery powered applications. The DG2535E and DG2733E have an operation range from 1.65 V to 5.5 V single supply. The DG2535E has two separate control pins for independent control of the two SPDT switches. The DG2733E has an EN pin to enable the device when the logic is high.
1.65 V to 5.5 V single power operation
0.3 typ. switch on resistance at V+ = 5 V
Fast switching:
tON = 55 ns at 2.7 V, tOFF = 15 ns at 2.7 V
Latch-up current > 400 mA (JESD78)
Low switch resistance
Low voltage logic compatible
Wide operation voltage range
Fast switching time
0.3 typ. switch on resistance at V+ = 5 V
Fast switching:
tON = 55 ns at 2.7 V, tOFF = 15 ns at 2.7 V
Latch-up current > 400 mA (JESD78)
Low switch resistance
Low voltage logic compatible
Wide operation voltage range
Fast switching time
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | DFN |
Dimensions | 3 x 3 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |