- RS Stock No.:
- 145-0219
- Mfr. Part No.:
- SN74HC157PW
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
720 In stock for delivery within 3 working days
Added
Price Each (In a Tube of 90)
HK$8.853
Units | Per unit | Per Tube* |
90 - 360 | HK$8.853 | HK$796.77 |
450 + | HK$7.967 | HK$717.03 |
*price indicative |
- RS Stock No.:
- 145-0219
- Mfr. Part No.:
- SN74HC157PW
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |