Wurth, WE-MK, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 100 nH Multilayer 100mA Idc Q:8
- RS Stock No.:
- 163-8058
- Mfr. Part No.:
- 744784101
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
On back order for despatch 06/09/2024, delivery within 3 working days
Price Each (On a Reel of 10000)
HK$0.296
Units | Per unit | Per Reel* |
10000 - 10000 | HK$0.296 | HK$2,960.00 |
20000 - 90000 | HK$0.288 | HK$2,880.00 |
100000 + | HK$0.259 | HK$2,590.00 |
*price indicative |
- RS Stock No.:
- 163-8058
- Mfr. Part No.:
- 744784101
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth 0402 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 100 nH |
Maximum DC Current | 100mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Maximum DC Resistance | 2.5Ω |
Series | WE-MK |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 850MHz |
Inductor Construction | Multilayer |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
Minimum Quality Factor | 8 |
Maximum Operating Temperature | +120°C |