MADE VTPI Multifunction Tester
- RS Stock No.:
- 125-2009
- Mfr. Part No.:
- VTPI
- Manufacturer:
- MADE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-2009
- Mfr. Part No.:
- VTPI
- Manufacturer:
- MADE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MADE | |
| Model Number p | VTPI | |
| IP Rating | IP67 | |
| Width | 260mm | |
| Length | 360mm | |
| Minimum Operating Temperature | -20°C | |
| Weight | 5.1kg | |
| Dimensions | 260 x 304 x 194mm | |
| Maximum Operating Temperature | +55°C | |
| Height | 194mm | |
| Select all | ||
|---|---|---|
Brand MADE | ||
Model Number p VTPI | ||
IP Rating IP67 | ||
Width 260mm | ||
Length 360mm | ||
Minimum Operating Temperature -20°C | ||
Weight 5.1kg | ||
Dimensions 260 x 304 x 194mm | ||
Maximum Operating Temperature +55°C | ||
Height 194mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Test Kit for Pre-Identifier, VTPI
The pre-identifier test case allows you to carry out the annual inspection of your LT / HTA pre-identification devices with power off as recommended by ERDF NOI SS 23. The test case is compatible with all types of non-voltage pre-identification devices (for example, Jupiter, Jupiter+, FC 2000, FC 2300, FC2310).
The test case simulates a CPI cable and an 8 km 3 phase synthetic cable in a pre-identification situation.
Enabling you to implement in stages the usual functions of pre-identification, continuity and colour identification in open circuit or short circuit. You are able to verify on table all the functionalities of your devices. Whether it is for periodic inspection, punctual doubt on a functioning or for educational purpose to train new agents or maintain your mastery of these devices.
The test case simulates a CPI cable and an 8 km 3 phase synthetic cable in a pre-identification situation.
Enabling you to implement in stages the usual functions of pre-identification, continuity and colour identification in open circuit or short circuit. You are able to verify on table all the functionalities of your devices. Whether it is for periodic inspection, punctual doubt on a functioning or for educational purpose to train new agents or maintain your mastery of these devices.
Made S.A. Electrical Installation Test Equipment
