Keyence Amplifier Unit
- RS Stock No.:
- 646-611
- Mfr. Part No.:
- GT2-71MCP
- Manufacturer:
- Keyence
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
HK$6,411.74
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | HK$6,411.74 |
*price indicative
- RS Stock No.:
- 646-611
- Mfr. Part No.:
- GT2-71MCP
- Manufacturer:
- Keyence
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keyence | |
| Product Type | Multi-Function Sensor | |
| Device Type | Amplifier Unit | |
| Height | 82.9mm | |
| Length | 132.6mm | |
| Width | 24 mm | |
| Weight | 70g | |
| Maximum Supply Voltage | 3V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Series | GT2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keyence | ||
Product Type Multi-Function Sensor | ||
Device Type Amplifier Unit | ||
Height 82.9mm | ||
Length 132.6mm | ||
Width 24 mm | ||
Weight 70g | ||
Maximum Supply Voltage 3V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Series GT2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT