- RS Stock No.:
- 729-8863
- Mfr. Part No.:
- BA9010 (HK)
- Manufacturer:
- Dold
- RS Stock No.:
- 729-8863
- Mfr. Part No.:
- BA9010 (HK)
- Manufacturer:
- Dold
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Power Rating | 5.5 kW |
Voltage Rating | 400 V ac |
Phase | 3 |
IP Rating | IP30 |
Overall Length | 74mm |
Overall Width | 45mm |
Overall Depth | 121mm |