- RS Stock No.:
- 196-3576
- Mfr. Part No.:
- 3VA23405HN420AA0
- Manufacturer:
- Siemens
- RS Stock No.:
- 196-3576
- Mfr. Part No.:
- 3VA23405HN420AA0
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Circuit breaker 3VA2 IEC frame 400 breaking capacity class M Icu=55kA @ 415V 4-pole, LSI, In=400A overload protection Ir=160A...400A short-circuit protection Isd=1.5...10 x Ir, Ii=10 x In N conductor protection adjustable (OFF, 50%, 100%) nut keeper kit
Specifications
Attribute | Value |
---|---|
Current Rating | 160 → 400 A |
Range | Sentron |
Motor Protection Component | Circuit Breaker |
Series | 3VA2 |
Overall Length | 184mm |
Overall Width | 137mm |
Overall Depth | 248mm |
Control Voltage | 160 → 400 A |