- RS Stock No.:
- 802-0724
- Mfr. Part No.:
- STK5F4U3E2D-E
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 802-0724
- Mfr. Part No.:
- STK5F4U3E2D-E
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Intelligent Power Modules (IPM) in Compact DIP Package for 3-Phase Motor Drive
The Intelligent Power Module (IPM) is a fully integrated three phase inverter power stage. It is best suited for driving permanent magnet synchronous motors (PMSM), brushless-DC (BLDC) motors and AC asynchronous motors.
3-Phase IGBT Motor Drive module with integrated drivers
Three Separate Emitter Connections
Cross-Conduction protection
Current Sense with an External Resistor
Enable Pin for external shutdown
Under Voltage lockout protection
Adjustable Overcurrent protection level
Compact ( 29.6 x 18.2 mm) Dual in Line Package
Three Separate Emitter Connections
Cross-Conduction protection
Current Sense with an External Resistor
Enable Pin for external shutdown
Under Voltage lockout protection
Adjustable Overcurrent protection level
Compact ( 29.6 x 18.2 mm) Dual in Line Package
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | AC Induction |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 50A |
Maximum Output Current | 100A |
Maximum Collector Emitter Voltage | 600 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Maximum Operating Supply Voltage | 16.5 V |
Pin Count | 44 |
Minimum Operating Supply Voltage | 13.5 V |
Typical Switching Frequency | 20kHz |
Maximum Isolation Rating | 2000Vrms |
Series | Intelligent Power Module |
Inverter Power Rating | 62.5W |
Minimum Operating Temperature | -20 °C |
Width | 45mm |
Dimensions | 76 x 45 x 6mm |
Height | 6mm |
Length | 76mm |
Maximum Operating Temperature | +100 °C |