- RS Stock No.:
- 664-6986
- Mfr. Part No.:
- STK672-220-E
- Manufacturer:
- Sanyo
Available for back order.
Added
Price Each
HK$59.00
Units | Per unit |
1 - 24 | HK$59.00 |
25 - 99 | HK$43.00 |
100 - 249 | HK$33.40 |
250 - 499 | HK$33.30 |
500 + | HK$33.20 |
- RS Stock No.:
- 664-6986
- Mfr. Part No.:
- STK672-220-E
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Motor Controllers & Drivers, Sanyo
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | SIP |
Maximum Operating Supply Voltage | 5.25 V, 45 V |
Pin Count | 12 |
Minimum Operating Supply Voltage | 4.75 V, 10 V |
Width | 8.5mm |
Height | 25.5mm |
Dimensions | 46.6 x 8.5 x 25.5mm |
Length | 46.6mm |
Maximum Operating Temperature | +105 °C |