- RS Stock No.:
- 664-6955
- Mfr. Part No.:
- LV8741V-TLM-E
- Manufacturer:
- Sanyo
Available for back order.
Added
Price Each
HK$22.20
Units | Per unit |
1 - 24 | HK$22.20 |
25 - 99 | HK$17.70 |
100 - 249 | HK$15.60 |
250 - 499 | HK$14.10 |
500 + | HK$12.50 |
- RS Stock No.:
- 664-6955
- Mfr. Part No.:
- LV8741V-TLM-E
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Motor Controllers & Drivers, Sanyo
Specifications
Attribute | Value |
---|---|
Maximum IGBT Collector Current | 1.5A |
Maximum Collector Emitter Voltage | 29.8 V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 44 |
Maximum Operating Supply Voltage | 35 V |
Minimum Operating Supply Voltage | 9.5 V |
Typical Switching Frequency | 62.5kHz |
Inverter Power Rating | 0.55W |
Dimensions | 15 x 5.6 x 1.5mm |
Width | 5.6mm |
Height | 1.5mm |
Length | 15mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -20 °C |