- RS Stock No.:
- 664-6946
- Mfr. Part No.:
- LV8800V-TLM-H
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
Available for back order.
Added
Price Each
HK$19.20
Units | Per unit |
1 - 24 | HK$19.20 |
25 - 99 | HK$15.20 |
100 - 249 | HK$13.60 |
250 - 499 | HK$12.10 |
500 + | HK$10.80 |
- RS Stock No.:
- 664-6946
- Mfr. Part No.:
- LV8800V-TLM-H
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Motor Controllers & Drivers, Sanyo
Specifications
Attribute | Value |
---|---|
Maximum IGBT Collector Current | 700mA |
Maximum Collector Emitter Voltage | 6 V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Maximum Operating Supply Voltage | 6 V |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2.2 V |
Inverter Power Rating | 0.3W |
Length | 5.2mm |
Maximum Operating Temperature | +95 °C |
Dimensions | 5.2 x 4.4 x 1.3mm |
Height | 1.3mm |
Width | 4.4mm |
Minimum Operating Temperature | -30 °C |