- RS Stock No.:
- 664-6924
- Mfr. Part No.:
- LB1940T-TLM-H
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
Available for back order.
Added
Price Each
HK$14.10
Units | Per unit |
1 - 24 | HK$14.10 |
25 - 99 | HK$11.10 |
100 - 249 | HK$10.10 |
250 - 499 | HK$9.05 |
500 + | HK$8.05 |
- RS Stock No.:
- 664-6924
- Mfr. Part No.:
- LB1940T-TLM-H
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Motor Controllers & Drivers, Sanyo
Specifications
Attribute | Value |
---|---|
Maximum IGBT Collector Current | 400mA |
Maximum Collector Emitter Voltage | 10.5 V |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Maximum Operating Supply Voltage | 6.5 (VDD) V, 7.5 (VS) V |
Pin Count | 20 |
Minimum Operating Supply Voltage | 1.6 (VS) V, 1.9 (VDD) V |
Inverter Power Rating | 0.8W |
Width | 4.4mm |
Dimensions | 6.5 x 4.4 x 1mm |
Minimum Operating Temperature | -20 °C |
Length | 6.5mm |
Maximum Operating Temperature | +85 °C |
Height | 1mm |