- RS Stock No.:
- 664-6889
- Mfr. Part No.:
- LB1830M-TLM-E
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
Available for back order.
Added
Price Each
HK$10.10
Units | Per unit |
1 - 24 | HK$10.10 |
25 - 99 | HK$8.10 |
100 - 249 | HK$7.05 |
250 - 499 | HK$6.05 |
500 + | HK$5.35 |
- RS Stock No.:
- 664-6889
- Mfr. Part No.:
- LB1830M-TLM-E
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Motor Controllers & Drivers, Sanyo
Specifications
Attribute | Value |
---|---|
Maximum IGBT Collector Current | 500mA |
Mounting Type | Surface Mount |
Package Type | MFP |
Pin Count | 10 |
Maximum Operating Supply Voltage | 9 V |
Minimum Operating Supply Voltage | 3 V |
Inverter Power Rating | 0.4W |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Temperature | +80 °C |
Minimum Operating Temperature | -20 °C |
Dimensions | 5 x 4.4 x 1.5mm |
Width | 4.4mm |