- RS Stock No.:
- 664-6863
- Mfr. Part No.:
- LB11693H-TLM-E
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
Available for back order.
Added
Price Each
HK$30.30
Units | Per unit |
1 - 24 | HK$30.30 |
25 - 99 | HK$21.10 |
100 - 249 | HK$21.00 |
250 - 499 | HK$19.70 |
500 + | HK$17.70 |
- RS Stock No.:
- 664-6863
- Mfr. Part No.:
- LB11693H-TLM-E
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Motor Controllers & Drivers, Sanyo
Specifications
Attribute | Value |
---|---|
Maximum IGBT Collector Current | 1.8A |
Maximum Collector Emitter Voltage | 5.3 V |
Mounting Type | Surface Mount |
Package Type | HSOP |
Pin Count | 36 |
Maximum Operating Supply Voltage | 28 V |
Minimum Operating Supply Voltage | 9.5 V |
Inverter Power Rating | 0.9W |
Dimensions | 17.8 x 7.9 x 2.25mm |
Width | 7.9mm |
Maximum Operating Temperature | +100 °C |
Length | 17.8mm |
Minimum Operating Temperature | -30 °C |
Height | 2.25mm |