ON Semiconductor FSB50450BSL, AC Induction, BLDC Motor, PMSM Motor Intelligent Power Module 23-Pin, SPM5H-023
- RS Stock No.:
- 202-7309
- Mfr. Part No.:
- FSB50450BSL
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 202-7309
- Mfr. Part No.:
- FSB50450BSL
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor FSB50450BSL is an advanced Motion SPM 5 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors. These modules integrate optimized gate drive of the built-in MOSFETs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts and thermal monitoring.
Optimized for Low Electromagnetic Interference
HVIC temperature sensing built-in for temperature monitoring
HVIC temperature sensing built-in for temperature monitoring
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Motor Type | AC Induction, BLDC Motor, PMSM Motor |
Configuration | 3 Phase |
Package Type | SPM5H-023 |
Pin Count | 23 |