- RS Stock No.:
- 195-2462
- Mfr. Part No.:
- LV8316HGR2G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 195-2462
- Mfr. Part No.:
- LV8316HGR2G
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The LV8316H is the driver for a single−phase BLDC motor, which controls motor rotational speed with the built−in closed loop speedcontroller. Its target speed can be set by input PWM duty cycle. The speed curve setting can be stored to the internal nonvolatile memory(NVM). In addition, Lead−angle can also be adjusted by the configuration saved in the internal NVM. Thus, it can drive various kinds of motors at high efficiency and low noise.
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Configuration | 1 Phase |
Maximum Supply Voltage | 12 V |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Maximum Operating Supply Voltage | 12 V |
Length | 5.1mm |
Product Height | 1.05mm |
Width | 4.5mm |
Height | 1.05mm |
Maximum Operating Temperature | +105 °C |
Product Width | 4.5mm |
Dimensions | 5.1 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Product Length | 5.1mm |