- RS Stock No.:
- 163-2250
- Mfr. Part No.:
- NCV7719DQR2G
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 163-2250
- Mfr. Part No.:
- NCV7719DQR2G
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Motor Drivers, ON Semiconductor
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | Octal Half Bridge |
Maximum IGBT Collector Current | 0.5A |
Maximum Collector Emitter Voltage | 28 V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Maximum Operating Supply Voltage | 5.25 V |
Pin Count | 24 |
Minimum Operating Supply Voltage | 3.15 V |
Typical Switching Frequency | 5MHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |
Length | 8.64mm |
Dimensions | 8.64 x 3.9 x 1.7mm |
Width | 3.9mm |
Height | 1.7mm |