- RS Stock No.:
- 121-9280
- Mfr. Part No.:
- DRV8801PWP
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Available for back order.
Added
Price Each (In a Tube of 90)
HK$17.338
Units | Per unit | Per Tube* |
90 - 90 | HK$17.338 | HK$1,560.42 |
180 - 270 | HK$16.991 | HK$1,529.19 |
360 + | HK$16.651 | HK$1,498.59 |
*price indicative |
- RS Stock No.:
- 121-9280
- Mfr. Part No.:
- DRV8801PWP
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Brushed DC (BDC) Drivers with FETs, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Motor Controllers & Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Output Configuration | Full Bridge |
Maximum IGBT Collector Current | 1.8A |
Maximum Collector Emitter Voltage | 36 V |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 16 |
Maximum Operating Supply Voltage | 38 V |
Minimum Operating Supply Voltage | 8 V |
Inverter Power Rating | 3.8W |
Width | 4.5mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 5.1 x 4.5 x 1.05mm |
Height | 1.05mm |
Length | 5.1mm |
Maximum Operating Temperature | +85 °C |