- RS Stock No.:
- 849-6175
- Mfr. Part No.:
- 0273.141.148-1NV
- Manufacturer:
- Bosch Sensortec
Discontinued product
- RS Stock No.:
- 849-6175
- Mfr. Part No.:
- 0273.141.148-1NV
- Manufacturer:
- Bosch Sensortec
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BMA280, Digital Triaxial Acceleration Sensor
The BMA280 is a 14-Bit, digital, tri-axial acceleration sensor with intelligent on-chip motion-triggered interrupt controller.
Accelerometer programmable function ranges ±2g/±4g/±8g/±16g
On-Chip FIFO (First In First Out)
Motion-triggered interrupt-signal generation
Ultra-Low Power
Power modes: Normal, Low-Power1, Low-Power2, Standby, Suspend, Deep-Suspend
Temperature Sensor 8-bit
Tap-sensing, Orientation recognition, Flat detection
Supported digital interfaces are I²C and SPI with operating Voltage from 1.2V to 3.6V
Two Power Supplies for the main power, and separate power for the interface
Small package 12-pin LGA
On-Chip FIFO (First In First Out)
Motion-triggered interrupt-signal generation
Ultra-Low Power
Power modes: Normal, Low-Power1, Low-Power2, Standby, Suspend, Deep-Suspend
Temperature Sensor 8-bit
Tap-sensing, Orientation recognition, Flat detection
Supported digital interfaces are I²C and SPI with operating Voltage from 1.2V to 3.6V
Two Power Supplies for the main power, and separate power for the interface
Small package 12-pin LGA
Accelerometers, Bosch Sensortec
Specifications
Attribute | Value |
---|---|
Sensor Type | Accelerometer |
Number of Axis | 3 |
Technology | Digital |
Mounting Type | Surface Mount |
Interface Type | I2C, SPI |
Maximum Frequency Response | 10MHz |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 1.2 V |
Package Type | LGA |
Sensitivity | 4096LSB/g |
Pin Count | 12 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |