- RS Stock No.:
- 223-7994
- Mfr. Part No.:
- MLX90316KGO-BCG-000-RE
- Manufacturer:
- Melexis
Discontinued product
- RS Stock No.:
- 223-7994
- Mfr. Part No.:
- MLX90316KGO-BCG-000-RE
- Manufacturer:
- Melexis
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Melexis MLX90316 is a Tria⊗is® Rotary Position Sensor providing the absolute angular position of a small dipole magnet rotating above the device surface (end-of-shaft magnet). Thanks to an Integrated Magneto-Concentrator (IMC) on its surface, the monolithic device senses, in a contactless fashion, the horizontal component of the applied magnetic flux density.
Absolute Rotary Position Sensor IC
Simple & Robust Magnetic Design
Tria⊗is® Hall Technology
Programmable Angular Range up to 360
Degrees
Programmable Linear Transfer Characteristic
Simple & Robust Magnetic Design
Tria⊗is® Hall Technology
Programmable Angular Range up to 360
Degrees
Programmable Linear Transfer Characteristic
Specifications
Attribute | Value |
---|---|
Technology | Digital |
Mounting Type | Surface Mount |
Interface Type | Serial |
Package Type | TSSOP-16 |
Pin Count | 16 |