- RS Stock No.:
- 144-6551
- Mfr. Part No.:
- Si7202-B-01-IVR
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 144-6551
- Mfr. Part No.:
- Si7202-B-01-IVR
- Manufacturer:
- Silicon Labs
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Si720x Series Hall Effect Magnetic Sensors
A range of Hall-effect magnetic sensors from Silicon Labs. The devices combine chopper-stabilized Hall elements, low-noise amplifiers, 13-bit ADCs and comparators to produce high precision magnetically activated switches. The device output changes state if the pre-programmed magnetic threshold is crossed, and the range includes versions with a tamper indication facility. Typical applications include security system magnetic detection, position sensing and revolution counting.
Industry-leading sensitivity allows use with larger air gaps and smaller magnets
Low power consumption to improve operating life in battery powered applications
Low voltage (1.7-5.5V) and High voltage (3.3-26.5V) versions
Unipolar switching and Latch versions available
Compact 3-pin SOT23 package
AEC-Q100 Qualified for automotive applications
Low power consumption to improve operating life in battery powered applications
Low voltage (1.7-5.5V) and High voltage (3.3-26.5V) versions
Unipolar switching and Latch versions available
Compact 3-pin SOT23 package
AEC-Q100 Qualified for automotive applications
The Si720x family of Hall effect magnetic sensors and latches from Silicon Labs combines a chopper-stabilized Hall element with a low-noise analog amplifier, 13- bit analog-to-digital converter, and flexible comparator circuit. The Si720x family incorporates digital signal processing to provide precise compensation for temperature and offset drift. Compared with existing Hall effect sensors, the Si720x family offers industry-leading sensitivity, which enables use with larger air gaps and smaller magnets.
High-Sensitivity Hall Effect Sensor
Maximum BOP operating point/minim
field strength of <1.1 mT
Omnipolar or unipolar operation
Sensitivity Drift < ±3% over Temperatur
Selectable Output Options
Open-drain output
Digital high/low output
2-wire current source
Maximum BOP operating point/minim
field strength of <1.1 mT
Omnipolar or unipolar operation
Sensitivity Drift < ±3% over Temperatur
Selectable Output Options
Open-drain output
Digital high/low output
2-wire current source
Hall Effect Sensors, Silicon Labs
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Magnetic Type | Latch |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.7 V |
Package Type | SOT-23 |
Pin Count | 3 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |