- RS Stock No.:
- 922-8373
- Mfr. Part No.:
- DMP2160UW-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 922-8373
- Mfr. Part No.:
- DMP2160UW-7
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
P-Channel MOSFET, 12V to 25V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 1.5 A |
Maximum Drain Source Voltage | 20 V |
Package Type | SOT-323 (SC-70) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 160 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 0.9V |
Maximum Power Dissipation | 350 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -12 V, +12 V |
Width | 1.35mm |
Maximum Operating Temperature | +150 °C |
Transistor Material | Si |
Length | 2.2mm |
Number of Elements per Chip | 1 |
Height | 1mm |
Minimum Operating Temperature | -55 °C |