- RS Stock No.:
- 908-3849
- Mfr. Part No.:
- CSD17579Q3AT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 908-3849
- Mfr. Part No.:
- CSD17579Q3AT
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
N-Channel NexFET™ Power MOSFET, Texas Instruments
MOSFET Transistors, Texas Instruments
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 11 A |
Maximum Drain Source Voltage | 30 V |
Package Type | VSCONP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 14.2 mΩ |
Channel Mode | Enhancement |
Maximum Power Dissipation | 3.2 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Length | 3.5mm |
Typical Gate Charge @ Vgs | 5.3 nC @ 4.5 V |
Transistor Material | Si |
Width | 3.5mm |
Minimum Operating Temperature | -55 °C |
Forward Diode Voltage | 1V |
Height | 0.9mm |
Series | NexFET |