- RS Stock No.:
- 864-8571
- Mfr. Part No.:
- FDPC8016S
- Manufacturer:
- Fairchild Semiconductor
Discontinued product
- RS Stock No.:
- 864-8571
- Mfr. Part No.:
- FDPC8016S
- Manufacturer:
- Fairchild Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
PowerTrench® Dual N-Channel MOSFET, Fairchild Semiconductor
ON Semis PowerTrench® MOSFETS are optimised power switched that offer increased system efficiency and power density. They combine small gate charge, small reverse recovery and a soft reverse recovery body diode to contribute to fast switching of synchronous rectification in AC/DC power supplies.
The soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.
The soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 60 A, 100 A |
Maximum Drain Source Voltage | 25 V |
Package Type | Power Clip 56 |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 1.9 mΩ, 5.3 mΩ |
Channel Mode | Enhancement |
Minimum Gate Threshold Voltage | 0.8V |
Maximum Power Dissipation | 21 W, 42 W |
Transistor Configuration | Series |
Maximum Gate Source Voltage | -12 V, +12 V |
Number of Elements per Chip | 2 |
Maximum Operating Temperature | +150 °C |
Length | 5.1mm |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 25 nC @ 10 V, 67 nC @ 10 V |
Width | 6.1mm |
Height | 0.75mm |
Minimum Operating Temperature | -55 °C |