P-Channel MOSFET Transistor, 500 mA, 20 V, 6-Pin ES SSM6J26FE(F)

Bulk discount available
View bulk pricing option

Subtotal 20 units (supplied on a continuous strip)*

HK$33.90

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
20 - 40HK$1.695
50 - 90HK$1.538
100 - 190HK$1.41
200 +HK$1.305

*price indicative

Packaging Options:
RS Stock No.:
601-3377P
Mfr. Part No.:
SSM6J26FE(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

P

Maximum Continuous Drain Current

500 mA

Maximum Drain Source Voltage

20 V

Package Type

ES

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

230 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

500 mW

Maximum Gate Source Voltage

-8 V, +8 V

Width

1.2mm

Length

1.6mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Height

0.55mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy