Infineon N-Channel MOSFET, 18 A, 100 V PG-TDSON-8 BSZ440N10NS3GATMA1

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
258-7722P
Mfr. Part No.:
BSZ440N10NS3GATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

18 A

Maximum Drain Source Voltage

100 V

Package Type

PG-TDSON-8

Mounting Type

Through Hole

The Infineon OptiMOS 3 power transistor offers superior solutions for high efficiency and high power density SMPS. Compared to the next best technology this product achieves a reduction of 30 percent in both Rds on and FOM.

Excellent switching performance

Worlds lowest RDS on

RoHS compliant halogen free

MSL1 rated 2


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy