- RS Stock No.:
- 171-3620
- Mfr. Part No.:
- TSM3N80CH C5G
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 171-3620
- Mfr. Part No.:
- TSM3N80CH C5G
- Manufacturer:
- Taiwan Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Taiwan Semiconductor 800V, 3A, 4. 3Ω, 3 pin, N-channel power MOSFET has single transistor configuration and enhancement channel mode. It is generally used in power Supply and lighting applications.
Low RDS(ON) 3.3Ω (Typ.)
Low gate charge typical @ 19nC (Typ.)
Low Crss typical @ 10.2pF (Typ.)
Improved dv/dt capability
Operating temperature ranges between -55 °C to +150 °C
94W max. power dissipation
Gate threshold voltage ranges between 2V-4V
Low gate charge typical @ 19nC (Typ.)
Low Crss typical @ 10.2pF (Typ.)
Improved dv/dt capability
Operating temperature ranges between -55 °C to +150 °C
94W max. power dissipation
Gate threshold voltage ranges between 2V-4V
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 3 A |
Maximum Drain Source Voltage | 800 V |
Package Type | TO-251 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 4.2 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Minimum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 94 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±30 V |
Number of Elements per Chip | 1 |
Width | 2.3mm |
Typical Gate Charge @ Vgs | 19 nC @ 10 V |
Length | 6.5mm |
Maximum Operating Temperature | +150 °C |
Height | 7mm |
Forward Diode Voltage | 1.5V |
Minimum Operating Temperature | -55 °C |