- RS Stock No.:
- 169-9279
- Mfr. Part No.:
- TSM2306CX RFG
- Manufacturer:
- Taiwan Semiconductor
9000 In stock for delivery within 3 working days
Added
Price Each (On a Reel of 3000)
Was HK$13,219.74
You pay
HK$1.763
Units | Per unit | Per Reel* |
3000 - 3000 | HK$1.763 | HK$5,289.00 |
6000 - 9000 | HK$1.728 | HK$5,184.00 |
12000 + | HK$1.693 | HK$5,079.00 |
*price indicative |
- RS Stock No.:
- 169-9279
- Mfr. Part No.:
- TSM2306CX RFG
- Manufacturer:
- Taiwan Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
N-Channel Power MOSFET, Taiwan Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 3.5 A |
Maximum Drain Source Voltage | 30 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 94 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 1.25 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +150 °C |
Width | 1.7mm |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 4.2 nC @ 10 V |
Length | 3.1mm |
Transistor Material | Si |
Minimum Operating Temperature | -55 °C |
Height | 1.2mm |