- RS Stock No.:
- 168-4938
- Mfr. Part No.:
- CSD18535KTTT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 168-4938
- Mfr. Part No.:
- CSD18535KTTT
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
N-Channel NexFET™ Power MOSFET, Texas Instruments
MOSFET Transistors, Texas Instruments
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 279 A |
Maximum Drain Source Voltage | 60 V |
Package Type | D2PAK (TO-263) |
Series | NexFET |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 2.9 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.4V |
Minimum Gate Threshold Voltage | 1.4V |
Maximum Power Dissipation | 300 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Length | 10.67mm |
Maximum Operating Temperature | +175 °C |
Width | 11.33mm |
Typical Gate Charge @ Vgs | 140 nC @ 10 V |
Number of Elements per Chip | 1 |
Forward Diode Voltage | 1V |
Minimum Operating Temperature | -55 °C |
Height | 4.83mm |