- RS Stock No.:
- 145-9435
- Mfr. Part No.:
- IRFI4020H-117P
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 145-9435
- Mfr. Part No.:
- IRFI4020H-117P
- Manufacturer:
- Infineon
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Digital Audio MOSFET, Infineon
Class D amplifiers are fast becoming the preferred solution for professional and home audio and video systems. Infineon offers a comprehensive range that simplify high-efficiency Class D amplifier design.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 9.1 A |
Maximum Drain Source Voltage | 200 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Pin Count | 5 |
Maximum Drain Source Resistance | 100 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4.9V |
Minimum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 21 W |
Transistor Configuration | Series |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 2 |
Transistor Material | Si |
Length | 10.67mm |
Width | 4.83mm |
Typical Gate Charge @ Vgs | 19 nC @ 10 V |
Series | HEXFET |
Height | 9.02mm |
Minimum Operating Temperature | -55 °C |